
84729 | |
|---|---|
DigiKey Part Number | 84729-ND |
Manufacturer | |
Manufacturer Product Number | 84729 |
Description | SOCKET 6 PNT BLACK 19MM 3.09" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 19mm 3.09" (78.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 19mm | |
Drive Size | 1/2" | |
Length | 3.09" (78.6mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 133,93400 | R11 339,34 |

