
84249 | |
|---|---|
DigiKey Part Number | 84249-ND |
Manufacturer | |
Manufacturer Product Number | 84249 |
Description | SOCKET 6 POINT 15/16" 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 15/16" 4.25" (108.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 15/16" | |
Drive Size | 1" | |
Length | 4.25" (108.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | R719,54750 | R2 878,19 |

