Image for 80403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80403

DigiKey Part Number
80403-ND
Manufacturer
Manufacturer Product Number
80403
Description
SOCKET SPRK PLUG 6 PNT 13/16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket, Spark Plug 6 Point Socket Chrome Finish 13/16"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Spark Plug
Tip Type
6 Point Socket
Size
13/16"
Drive Size
3/8"
Length
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R191,23000R1 912,30
Manufacturers Standard Package