Side (Diagonal) Cutter Oval Bevel 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66CGNN

DigiKey Part Number
66CGNN-ND
Manufacturer
Manufacturer Product Number
66CGNN
Description
CUTTER SIDE OVAL BEVEL 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
6.00" (152.4mm)
Features
-
Capacity
-
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R714,34000R714,34