
3931D | |
|---|---|
DigiKey Part Number | 3931D-ND |
Manufacturer | |
Manufacturer Product Number | 3931D |
Description | SOCKET SPRK PLUG 9/16" 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Spark Plug 9/16" 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Spark Plug | |
Tip Type | - | |
Size | 9/16" | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R377,08200 | R7 541,64 |

