
2322W | |
|---|---|
DigiKey Part Number | 2322W-ND |
Manufacturer | |
Manufacturer Product Number | 2322W |
Description | 3" WIDE VERSION OF 2322 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Filter Wrench |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Filter Wrench | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R865,46000 | R5 192,76 |

