Image for 024C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

024C

DigiKey Part Number
024C-ND
Manufacturer
Manufacturer Product Number
024C
Description
TWEEZER 4.72"
Customer Reference
Detailed Description
Tweezers Self Closing 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Not For New Designs
Features
Self Closing
Tip Style
-
Tip Type
-
Tip Shape
Angled
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 529,16000R1 529,16
Manufacturers Standard Package