Q8P3BXXG02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R205,00200
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R139,25310
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R253,04800
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R312,65520
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R205,00200
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R205,00200
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R324,66680
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: R313,91200
Datasheet
Image for Q8P3BXXG02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P3BXXG02E

DigiKey Part Number
679-Q8P3BXXG02E-ND
Manufacturer
Manufacturer Product Number
Q8P3BXXG02E
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
1.8V ~ 3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R205,00200R5 125,05
Manufacturers Standard Package