Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Pull Marking, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2P41653001

DigiKey Part Number
679-3093-ND
Manufacturer
Manufacturer Product Number
ES2P41653001
Description
SWITCH E-STOP PULL RESET 1A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Pull Marking, Status Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Push-Pull Marking, Status Indicator
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.20mm Dia
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Nut, 1 O-Ring
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R4 332,17200R43 321,72
Manufacturers Standard Package