
ADTSGMW66NSVTR | |
|---|---|
DigiKey Part Number | 679-2379-2-ND - Tape & Reel (TR) 679-2379-1-ND - Cut Tape (CT) 679-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSGMW66NSVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin, Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,72000 | R26,72 |
| 10 | R22,61800 | R226,18 |
| 25 | R21,00520 | R525,13 |
| 100 | R18,71460 | R1 871,46 |
| 250 | R17,34844 | R4 337,11 |
| 500 | R16,40810 | R8 204,05 |
| 1 000 | R15,55311 | R15 553,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,78425 | R29 568,50 |
| 4 000 | R14,09952 | R56 398,08 |
| 6 000 | R13,73649 | R82 418,94 |
| 10 000 | R13,31678 | R133 167,80 |

