Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSJW66NVTR

DigiKey Part Number
679-ADTSJW66NVTR-ND - Tape & Reel (TR)
679-ADTSJW66NVTRCT-ND - Cut Tape (CT)
679-ADTSJW66NVTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSJW66NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Washable
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 606
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,86000R23,86
10R20,19800R201,98
25R18,76680R469,17
100R16,71830R1 671,83
250R15,49532R3 873,83
500R14,65174R7 325,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 900R15,89411R30 198,81
3 800R15,15982R57 607,32
5 700R14,77069R84 192,93
9 500R14,32083R136 047,89
Manufacturers Standard Package