
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R151,74000 | R151,74 |
| 10 | R130,92000 | R1 309,20 |
| 40 | R119,78725 | R4 791,49 |
| 80 | R114,56763 | R9 165,41 |
| 120 | R111,61633 | R13 393,96 |
| 280 | R105,68275 | R29 591,17 |
| 520 | R101,54012 | R52 800,86 |
| 1 000 | R97,33280 | R97 332,80 |

