Image for B92.259MZU.00116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.259MZU.00116

DigiKey Part Number
1582-B92.259MZU.00116-ND
Manufacturer
Manufacturer Product Number
B92.259MZU.00116
Description
SSD 640GB M.2 2280 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 640GB NVMe PCIe Gen 4 M.2 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
640GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
3.74GB/s
Speed - Write
3.24GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
1.325A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R61 158,83000R61 158,83
Manufacturers Standard Package