APM2T80SS21064GFS-7BTGW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: R6 478,78000
Datasheet
Image for APM2T80SS21064GFS-7BTGW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T80SS21064GFS-7BTGW

DigiKey Part Number
1582-APM2T80SS21064GFS-7BTGW-ND
Manufacturer
Manufacturer Product Number
APM2T80SS21064GFS-7BTGW
Description
SSD 64GB M.2 2280 SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 2280
Speed - Read
545MB/s
Speed - Write
440MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
615mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes