
AK6.112FGA.00110 | |
|---|---|
DigiKey Part Number | 1582-AK6.112FGA.00110-ND |
Manufacturer | |
Manufacturer Product Number | AK6.112FGA.00110 |
Description | MEM CRD MICSDHC 32GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 137,47000 | R2 137,47 |
| 10 | R1 970,52100 | R19 705,21 |
| 25 | R1 905,54000 | R47 638,50 |
| 50 | R1 857,29580 | R92 864,79 |

