
6N137-560E | |
|---|---|
DigiKey Part Number | 516-6N137-560ETR-ND - Tape & Reel (TR) 516-6N137-560ECT-ND - Cut Tape (CT) 516-6N137-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137-560E |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N137-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.8V (Max) | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,59000 | R31,59 |
| 10 | R22,63500 | R226,35 |
| 100 | R17,21230 | R1 721,23 |
| 500 | R14,82112 | R7 410,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,60217 | R14 602,17 |
| 2 000 | R13,91422 | R27 828,44 |
| 3 000 | R13,56195 | R40 685,85 |
| 5 000 | R13,16429 | R65 821,45 |
| 7 000 | R12,92787 | R90 495,09 |
| 10 000 | R12,69749 | R126 974,90 |

