
SMF18A | |
|---|---|
DigiKey Part Number | 4530-SMF18ATR-ND - Tape & Reel (TR) 4530-SMF18ACT-ND - Cut Tape (CT) 4530-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,08400 | R20,84 |
| 100 | R1,28550 | R128,55 |
| 500 | R0,93868 | R469,34 |
| 1 000 | R0,82575 | R825,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,68168 | R2 045,04 |
| 6 000 | R0,60889 | R3 653,34 |
| 9 000 | R0,57175 | R5 145,75 |
| 15 000 | R0,52994 | R7 949,10 |
| 21 000 | R0,50517 | R10 608,57 |
| 30 000 | R0,48107 | R14 432,10 |
| 75 000 | R0,42815 | R32 111,25 |
| 150 000 | R0,39544 | R59 316,00 |
| 300 000 | R0,36794 | R110 382,00 |

