53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S33A-Q1

DigiKey Part Number
4530-SM6S33A-Q1TR-ND - Tape & Reel (TR)
4530-SM6S33A-Q1CT-ND - Cut Tape (CT)
4530-SM6S33A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S33A-Q1
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
86A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,97000R36,97
10R23,66000R236,60
100R16,06130R1 606,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R12,17663R9 132,47
1 500R11,23179R16 847,69
2 250R10,75060R24 188,85
3 750R10,20984R38 286,90
5 250R10,05090R52 767,22
Manufacturers Standard Package