Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401G

DigiKey Part Number
1N5401GOS-ND
Manufacturer
Manufacturer Product Number
1N5401G
Description
DIODE STANDARD 100V 3A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5401G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 894
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,82300R28,23
100R2,75420R275,42
500R2,35492R1 177,46
1 000R2,25745R2 257,45
2 000R2,14722R4 294,44
5 000R2,03597R10 179,85
10 000R1,99759R19 975,90
50 000R1,86962R93 481,00
Manufacturers Standard Package