
SD103AWS | |
|---|---|
DigiKey Part Number | 4530-SD103AWSTR-ND - Tape & Reel (TR) 4530-SD103AWSCT-ND - Cut Tape (CT) 4530-SD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,84000 | R8,40 |
| 100 | R0,51590 | R51,59 |
| 500 | R0,36902 | R184,51 |
| 1 000 | R0,32112 | R321,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,25979 | R779,37 |
| 6 000 | R0,22868 | R1 372,08 |
| 9 000 | R0,21278 | R1 915,02 |
| 15 000 | R0,19487 | R2 923,05 |
| 21 000 | R0,18424 | R3 869,04 |
| 30 000 | R0,17390 | R5 217,00 |
| 75 000 | R0,15116 | R11 337,00 |
| 150 000 | R0,13707 | R20 560,50 |
| 300 000 | R0,12522 | R37 566,00 |





