
AM4362N | |
|---|---|
DigiKey Part Number | 5318-AM4362N-ND |
Manufacturer | |
Manufacturer Product Number | AM4362N |
Description | MOSFET N-CH 30V 19A SOIC-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2042 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R9,24200 | R92,42 |
| 100 | R8,31800 | R831,80 |
| 500 | R6,46954 | R3 234,77 |
| 1 000 | R5,31427 | R5 314,27 |
| 2 500 | R4,62110 | R11 552,75 |

