


RAPID-DSDK V0002 | |
|---|---|
DigiKey Part Number | 1108-1006-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-DSDK V0002 |
Description | RAPID FIDO1100 EVAL BRD |
Customer Reference | |
Detailed Description | fido1100® RapID™ fido™ CPU32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | CPU32 | |
Platform | ||
Utilized IC / Part | fido1100® | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

