MFR Recommended

LTC6412CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC6412CUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6412CUF#TRPBF |
Description | IC VARIABLE GAIN 1 CIRCUIT 24QFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6412CUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 800 MHz | |
Current - Supply | 110mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


