Direct

LTC5508ESC6#TR | |
|---|---|
DigiKey Part Number | LTC5508ESC6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5508ESC6#TR |
Description | IC DETECTOR RF POWER SC70-6 |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5508ESC6#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 300MHz ~ 7GHz | |
RF Type | General Purpose | |
Input Range | -32dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 550 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |



