
LTC5505-1ES5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5505-1ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC5505-1ES5#TRMPBFCT-ND - Cut Tape (CT) LTC5505-1ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5505-1ES5#TRMPBF |
Description | IC RF DETECT 300MHZ-3GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-1ES5#TRMPBF cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -28dBm ~ 18dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,26000 | R72,26 |
| 10 | R54,73100 | R547,31 |
| 25 | R50,36480 | R1 259,12 |
| 100 | R45,55900 | R4 555,90 |
| 250 | R44,47816 | R11 119,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R41,88700 | R20 943,50 |
| 1 000 | R40,74987 | R40 749,87 |
| 1 500 | R40,18038 | R60 270,57 |
| 2 500 | R39,54983 | R98 874,57 |
| 3 500 | R39,18093 | R137 133,25 |












