LTC5505-1ES5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 461
Unit Price: R72,26000
Datasheet
RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5505-1ES5#TR

DigiKey Part Number
LTC5505-1ES5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5505-1ES5#TR
Description
IC RF POWER DETECTOR TSOT23-5
Customer Reference
Detailed Description
RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC5505-1ES5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
300MHz ~ 3GHz
RF Type
Cellular, PCS, Wireless Modem
Input Range
-28dBm ~ 18dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types