
LT1112S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1112S8#TRPBFTR-ND - Tape & Reel (TR) LT1112S8#TRPBFCT-ND - Cut Tape (CT) LT1112S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1112S8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1112S8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.27V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 45 µV | |
Current - Supply | 370µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R168,71000 | R168,71 |
| 10 | R131,64300 | R1 316,43 |
| 25 | R122,38000 | R3 059,50 |
| 100 | R113,89580 | R11 389,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R99,46604 | R248 665,10 |








