
LTC4360ISC8-2#PBF | |
|---|---|
DigiKey Part Number | LTC4360ISC8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-2#PBF |
Description | IC OVERVOLTAGE PROT CONT |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |

