Direct

LTC4002EDD-8.4 | |
|---|---|
DigiKey Part Number | LTC4002EDD-8.4-ND |
Manufacturer | |
Manufacturer Product Number | LTC4002EDD-8.4 |
Description | IC BATT CHARGER SW LI-ION 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002EDD-8.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


