Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-DFN (4x3)
Introducing Power by Linear

LTC3806EDE#PBF

DigiKey Part Number
LTC3806EDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3806EDE#PBF
Description
IC REG CTRLR FLYBACK 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3806EDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Frequency - Switching
250kHz
Duty Cycle (Max)
89%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R195,43000R195,43
10R153,28600R1 532,86
91R131,79692R11 993,52
182R127,37247R23 181,79
273R125,15718R34 167,91
546R121,90747R66 561,48
1 001R119,54174R119 661,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.