


ADM7160ACPZN2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7160ACPZN2.5-R7TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN2.5-R7CT-ND - Cut Tape (CT) 505-ADM7160ACPZN2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN2.5-R7 |
Description | IC REG LIN 2.5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN2.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R20,26600 | R202,66 |
| 25 | R18,41040 | R460,26 |
| 100 | R16,37210 | R1 637,21 |
| 250 | R15,40120 | R3 850,30 |
| 500 | R15,16898 | R7 584,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,73940 | R41 218,20 |
| 6 000 | R13,44824 | R80 689,44 |
| 9 000 | R13,30249 | R119 722,41 |




