Charger IC Lithium Ion 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion 10-MSOP-EP
10 MSOP EP

LTC4053EMSE-4.2#TRPBF

DigiKey Part Number
LTC4053EMSE-4.2#TRPBFTR-ND - Tape & Reel (TR)
LTC4053EMSE-4.2#TRPBFCT-ND - Cut Tape (CT)
LTC4053EMSE-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4053EMSE-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4053EMSE-4.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R115,78000R115,78
10R89,12800R891,28
25R82,49400R2 062,35
100R75,19120R7 519,12
250R75,07356R18 768,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R66,06324R165 158,10
Manufacturers Standard Package