
LTC3676EUJ#TRPBF | |
|---|---|
DigiKey Part Number | LTC3676EUJ#TRPBFTR-ND - Tape & Reel (TR) LTC3676EUJ#TRPBFCT-ND - Cut Tape (CT) LTC3676EUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3676EUJ#TRPBF |
Description | IC REG CONV I.MX6 7OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3676EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R273,40000 | R273,40 |
| 10 | R216,72100 | R2 167,21 |
| 25 | R202,57560 | R5 064,39 |
| 100 | R193,59720 | R19 359,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R168,43212 | R336 864,24 |



