Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC3401EMS#TRPBF

DigiKey Part Number
LTC3401EMS#TRPBFTR-ND - Tape & Reel (TR)
LTC3401EMS#TRPBFCT-ND - Cut Tape (CT)
LTC3401EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3401EMS#TRPBF
Description
IC REG BOOST ADJ 1A 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC3401EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 995
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R145,35000R145,35
10R112,90600R1 129,06
25R104,77640R2 619,41
100R96,67010R9 667,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R84,66971R211 674,27
Manufacturers Standard Package