LTC3310SEV#WTRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 80
Unit Price: R167,03000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R111,29658
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 289
Unit Price: R167,03000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 100
Unit Price: R173,59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R115,87836
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 488
Unit Price: R173,59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R153,42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R89,75306
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R94,61129
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R168,38000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R99,24597
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R180,81000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: R180,81000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SEV#WTRMPBF

DigiKey Part Number
161-LTC3310SEV#WTRMPBFTR-ND - Tape & Reel (TR)
161-LTC3310SEV#WTRMPBFCT-ND - Cut Tape (CT)
161-LTC3310SEV#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3310SEV#WTRMPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R161,15000R161,15
10R125,50900R1 255,09
25R116,61320R2 915,33
100R108,23960R10 823,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R99,36474R49 682,37
1 000R97,05201R97 052,01
1 500R95,89460R143 841,90
Manufacturers Standard Package