Direct




LTC3250ES6-1.5#TRM | |
|---|---|
DigiKey Part Number | LTC3250ES6-1.5#TRMTR-ND - Tape & Reel (TR) LTC3250ES6-1.5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC3250ES6-1.5#TRM |
Description | IC BUCK 1.5V 250MA SOT23-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3250ES6-1.5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R130,06000 | R130,06 |



