


LTC3240EDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3240EDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC3240EDC-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC3240EDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3240EDC-2.5#TRMPBF |
Description | IC REG CHRG PUMP 2.5V 150MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 150mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3240EDC-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,48000 | R99,48 |
| 10 | R76,24000 | R762,40 |
| 25 | R70,43560 | R1 760,89 |
| 100 | R64,04840 | R6 404,84 |
| 250 | R63,50432 | R15 876,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R59,16318 | R29 581,59 |
| 1 000 | R57,65234 | R57 652,34 |
| 1 500 | R56,89621 | R85 344,32 |
| 2 500 | R56,05788 | R140 144,70 |



