


LTC2911ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2911ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2911ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911ITS8-1#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911ITS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, 4.675V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,47000 | R98,47 |
| 10 | R75,38300 | R753,83 |
| 25 | R69,62920 | R1 740,73 |
| 100 | R63,30400 | R6 330,40 |
| 250 | R62,73268 | R15 683,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R58,47020 | R29 235,10 |
| 1 000 | R56,97396 | R56 973,96 |
| 1 500 | R56,22484 | R84 337,26 |
| 2 500 | R55,39459 | R138 486,48 |

