LTC4300A-3IMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: R120,99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R35,46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R18,15296
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R17,54966
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R17,68097
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 857
Unit Price: R35,46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R17,68097
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R18,29292
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R17,68097
Datasheet
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4300A-3IMS8

DigiKey Part Number
LTC4300A-3IMS8-ND
Manufacturer
Manufacturer Product Number
LTC4300A-3IMS8
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4300A-3IMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types