LT5514EFE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: R197,15300
Datasheet
RF IC Amplifier/ADC Driver LF ~ 850MHz Max Output 21dBm 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Amplifier/ADC Driver LF ~ 850MHz Max Output 21dBm 20-TSSOP-EP
20-TSSOP EP Pad View

LT5514EFE#TR

DigiKey Part Number
LT5514EFE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5514EFE#TR
Description
IC IF AMP/ADC DRVR PROG 20TSSOP
Customer Reference
Detailed Description
RF IC Amplifier/ADC Driver LF ~ 850MHz Max Output 21dBm 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT5514EFE#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Amplifier/ADC Driver
Frequency
LF ~ 850MHz
RF Type
-
Secondary Attributes
Max Output 21dBm
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types