


LTC1879EGN#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC1879EGN#TRPBFTR-ND - Tape & Reel (TR) 161-LTC1879EGN#TRPBFCT-ND - Cut Tape (CT) 161-LTC1879EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1879EGN#TRPBF |
Description | IC REG BUCK ADJ 1.2A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1879EGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R203,66000 | R203,66 |
| 10 | R159,90700 | R1 599,07 |
| 25 | R148,97080 | R3 724,27 |
| 100 | R140,12020 | R14 012,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R121,93198 | R304 829,95 |


