LTC1735IS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: R149,16622
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1735IS#TR

DigiKey Part Number
LTC1735IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1735IS#TR
Description
IC REG CTRLR BUCK 16SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1735IS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
300kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types