Direct

LTC1706EMS-81#TR | |
|---|---|
DigiKey Part Number | LTC1706EMS-81#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1706EMS-81#TR |
Description | IC VID VOLTAGE PROGRAMMER 10MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller VID Voltage Programmer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1706EMS-81#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | VID Voltage Programmer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 100 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


