


LTC1754ES6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1754ES6-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1754ES6-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1754ES6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-3.3#TRMPBF |
Description | IC REG CHARGE PUMP 3.3V TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,48000 | R99,48 |
| 10 | R76,24000 | R762,40 |
| 25 | R70,43560 | R1 760,89 |
| 100 | R64,04840 | R6 404,84 |
| 250 | R63,50432 | R15 876,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R59,16790 | R29 583,95 |
| 1 000 | R57,65704 | R57 657,04 |
| 1 500 | R56,90036 | R85 350,54 |
| 2 500 | R56,06238 | R140 155,95 |

