LTC1695CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 960
Unit Price: R88,22000
Datasheet
Motor Driver PMOS I2C, SMBus SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1695CS5#TRM

DigiKey Part Number
LTC1695CS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1695CS5#TRM
Description
IC MOTOR DRIVER I2C SOT23-5
Customer Reference
Detailed Description
Motor Driver PMOS I2C, SMBus SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1695CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side
Interface
I2C, SMBus
Technology
PMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
180mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
0V ~ 4.922V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types