LTC1591IG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: R620,07000
Datasheet
14 Bit Digital to Analog Converter 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1591IG

DigiKey Part Number
LTC1591IG-ND
Manufacturer
Manufacturer Product Number
LTC1591IG
Description
IC D/A CONV 14BIT PAR 28-SSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1591IG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types