Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1574CS-3.3#TR

DigiKey Part Number
LTC1574CS-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1574CS-3.3#TR
Description
IC REG BCK 3.3V 340MA/600MA 16SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1574CS-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 200kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types