LTC1563-2IGN#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 856
Unit Price: R123,17000
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1563-2IGN#TR

DigiKey Part Number
LTC1563-2IGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1563-2IGN#TR
Description
IC FILTER LP RC 4TH ORDER 16SSOP
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1563-2IGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
256kHz
Number of Filters
1
Filter Order
4th
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types