
LTC1553LCSW | |
|---|---|
DigiKey Part Number | LTC1553LCSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1553LCSW |
Description | IC SW REG CNTRLR 5BIT PROG20SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1553LCSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

