
LTC1553CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1553CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1553CG#PBF |
Description | IC REG CTRLR INTEL 1OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1553CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R231,39000 | R231,39 |
| 10 | R182,42400 | R1 824,24 |
| 66 | R160,24394 | R10 576,10 |
| 132 | R154,63242 | R20 411,48 |
| 264 | R150,01197 | R39 603,16 |
| 528 | R146,20943 | R77 198,58 |
| 1 056 | R143,08033 | R151 092,83 |

